Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Module/IC Classification
IC
Operation
Read/Write
Memory Size
160KB
Maximum Data Rate (Kbps)
848
Frequency Range (MHz)
13.56(Typ)
Host Interface
I2C/SPI/UART/USB
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
64
Lead Shape
No Lead

