Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
RF Type
NFC
NFC Forum Tags
Type 5
Operation
Read/Write
Covered Range (mm)
160
Maximum Data Rate (Kbps)
848
Frequency Range (MHz)
13.56(Typ)
Protocols Supported
Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|MIFARE
Host Interface
I2C
Maximum Operating Supply Voltage (V)
1.95
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

