Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
RF Type
NFC
NFC Forum Tags
Types 1/2/3/4/5
Operation
Read/Write
Maximum Data Rate (Kbps)
424
Frequency Range (MHz)
13.56(Typ)
Protocols Supported
Felica|ISO/IEC 14443-A|ISO/IEC 14443-B
Host Interface
SPI
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
4.5
Package Length
4.5
PCB changed
64
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
64

