Arrow Electronic Components Online
PN5180A0HNC4Y|NXP|limage
PN5180A0HNC4Y|NXP|simage
Dev Kit

PN5180A0HN/C4Y

NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • RF Type
    NFC
  • NFC Forum Tags
    Types 1/2/3/4
  • Operation
    Read/Write
  • Covered Range (mm)
    160
  • Maximum Data Rate (Kbps)
    848
  • Frequency Range (MHz)
    13.56(Typ)
  • Protocols Supported
    Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|ISO/IEC 21481|MIFARE
  • Host Interface
    SPI
  • Maximum Operating Supply Voltage (V)
    1.95|5.5
  • Maximum Supply Current (mA)
    20|250
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources