Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
IC
RF Type
NFC
Operation
Read/Write
Covered Range (mm)
50
Maximum Data Rate (Kbps)
3400
Frequency Range (MHz)
13.56(Typ)
Protocols Supported
FeliCa|ISO/IEC 14443-A|ISO/IEC 14443-B|MIFARE
Host Interface
I2C/SPI/UART
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32
Order Quantity

