Arrow Electronic Components Online
PN2222ATF|ONSEMI|simage
PN2222ATF|ONSEMI|limage
GP BJT

PN2222ATF

Trans GP BJT NPN 40V 1A 625mW 3-Pin TO-92 T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    75
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    2@50mA@500mA, 1.2@15mA@150mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@15mA@150mA, 1@50mA@500mA
  • Maximum DC Collector Current (A)
    1
  • Maximum Collector Cut-Off Current (nA)
    10
  • Minimum DC Current Gain
    35@0.1mA@10V, 50@1mA@10V, 75@10mA@10V, 100@150mA@10V, 50@150mA@10V, 40@500mA@10V
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.2(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole
  • Family/Series
    PN2222A
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
Order Quantity

Documentation and Resources

Datasheets
Design resources