Arrow Electronic Components Online
PN188FF3K|PANDUIT|simage
PN188FF3K|PANDUIT|limage
Connector Terminals

PN18-8FF-3K

Fork Terminal 18-22AWG Copper Red 20.32mm Tin T/R

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fork Terminal
  • Termination Method
    Crimp
  • Stud Size (mm)
    8
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Nylon
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.87
  • Product Depth (mm)
    7.9
  • Color
    Red
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources