Boxes, Enclosures and Racks
PN-1329-DG
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
NEMA 4X Enclosure
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Dark Gray
Product Length (Metric) (mm)
222
Product Depth (Metric) (mm)
146
Product Height (Metric) (mm)
75
Mounting
Wall Mount
IP Rating
IP65
NEMA Rating
4X

