Boxes, Enclosures and Racks
PN-1329-ACMB
IP68 NEMA 6P PC Box with clear cover and mounting brackets 8.74x5.75x2.95
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Door Type
Polycarbonate
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
252
Product Depth (Metric) (mm)
147.4
Product Height (Metric) (mm)
75
Mounting
Wall Mount
IP Rating
IP68
NEMA Rating
1/2/4/4X/6/6P/12/13
Packaging
Carton
Order Quantity

