Boxes, Enclosures and Racks
PN-1325
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.35.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
NEMA 4X Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
222
Product Depth (Metric) (mm)
145.8
Product Height (Metric) (mm)
55
Mounting
Wall Mount
IP Rating
IP65
NEMA Rating
4X

