Arrow Electronic Components Online
PN1325ACMB|BUD|simage
PN1325ACMB|BUD|limage
Boxes, Enclosures and Racks

PN-1325-ACMB

IP68 NEMA 6P PC Box with clear cover and mounting brackets 8.74x5.75x2.17

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Door Type
    Polycarbonate
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    252
  • Product Depth (Metric) (mm)
    147.4
  • Product Height (Metric) (mm)
    55
  • Mounting
    Wall Mount
  • IP Rating
    IP68
  • NEMA Rating
    1/2/4/4X/6/6P/12/13
  • Packaging
    Carton

Documentation and Resources

Datasheets
Design resources