Arrow Electronic Components Online
PN1324CMB|BUD|simage
PN1324CMB|BUD|limage
Boxes, Enclosures and Racks

PN-1324-CMB

Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    NEMA 4X Box
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Clear/Light Gray
  • Product Length (Metric) (mm)
    201
  • Product Depth (Metric) (mm)
    122.4
  • Product Height (Metric) (mm)
    55
  • Mounting
    Bracket Mount
  • IP Rating
    IP65
  • NEMA Rating
    4X

Documentation and Resources

Datasheets
Design resources