Arrow Electronic Components Online
PN1322MB|BUD|simage
PN1322MB|BUD|limage
Boxes, Enclosures and Racks

PN-1322-MB

Light Gray Aluminum Alloy ADC12 Bracket Mount Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum Alloy ADC12
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    145
  • Product Depth (Metric) (mm)
    66.4
  • Product Height (Metric) (mm)
    55
  • Mounting
    Bracket Mount
  • IP Rating
    IP65
  • NEMA Rating
    4X

Documentation and Resources

Datasheets
Design resources