Arrow Electronic Components Online
PMZB550UNEYL|NEXPERIA|simage
PMZB550UNEYL|NEXPERIA|limage
MOSFETs

PMZB550UNEYL

Trans MOSFET N-CH 30V 0.59A 3-Pin DFN-B T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Gate Threshold Voltage (V)
    0.95
  • Maximum Continuous Drain Current (A)
    0.59
  • Maximum Gate-Source Leakage Current (nA)
    5000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    670@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.6@4.5V
  • Typical Input Capacitance @ Vds (pF)
    30.3@15V
  • Maximum Power Dissipation (mW)
    400
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    7
  • Typical Turn-Off Delay Time (ns)
    12
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    1
  • Package Length
    0.6
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-B
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources