Arrow Electronic Components Online
PMTD1V100W1AA|DELTA|simage
PMTD1V100W1AA|DELTA|limage
AC to DC Power Supplies

PMT-D1V100W1AA

AC/DC Power Supply Dual-OUT 12V/5V 7A/3A 99W 7-Pin Carton

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.60.12
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    12|5
  • Output Current (A)
    7|3
  • Output Power (W)
    99
  • Minimum AC Input Voltage (V)
    88
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)|2%(Typ)
  • Maximum Input Current (A)
    2
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    82(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    450
  • Mounting
    Panel
  • Package Height
    38
  • Package Width
    97
  • Package Length
    178
  • PCB changed
    7
  • Pin Count
    7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources