Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
0.609
Wire Size (AWG)
16
Connector Type A
Power
Connector Type B
Not Included
Gender
SKT
Contact Termination
Crimp
Number of Contacts
30
Connector Orientation
Straight
Maximum Current Rating (A)
10.4/Contact
Maximum Voltage Rating (VAC)
424VDC|300VAC
Contact Material
Phosphor Bronze
Contact Plating
Tin Over Nickel
Conductor Material
Silver Plated Copper
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105

