Arrow Electronic Components Online
PMRL200BG28HWT|VCC|simage
PMRL200BG28HWT|VCC|limage
Panel Mount Indicators

PMRL200-BG28H-WT

LED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Peak Wavelength (nm)
    565
  • Intensity
    10mcd
  • Viewing Angle (°)
    60
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    18
  • Maximum Forward Current (mA)
    18
  • Internal Protection
    No
  • Lens Appearance
    Diffused
  • Supplier Color
    Green
  • Wire Lead Size (AWG)
    24
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    7.92
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    22.6
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources