Resistor Fixed Single-Surface Mount
PMR50HZPFU5L00
Res Metal Plate 2010 0.005 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
5m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Metal Plate
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2010
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2010
Product Length (mm)
5
Product Depth (mm)
2.5
Product Weight (g)
0.0409
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.15
Mounting
Surface Mount

