Arrow Electronic Components Online
PMR210ME6100M100R30|KEMET|simage
PMR210ME6100M100R30|KEMET|limage
Top Searched
Capacitor RC Network

PMR210ME6100M100R30

Cap RC Network 0.1uF 1000V 20% 100 Ohm 30% 1R/1C 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Capacitance Tolerance
    20%
  • Voltage
    250VAC|1000VDC
  • Resistance Value (Ohm)
    100
  • Resistance Tolerance
    30%
  • Dielectric
    Paper
  • Number of Elements
    1R/1C
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    25.4
  • Size (mm)
    30.5 X 10.6 X 16.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Lead Diameter (mm)
    1
  • Product Length (mm)
    30.5(Max)
  • Product Depth (mm)
    10.6(Max)
  • Product Height (mm)
    16.1(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources