Capacitor RC Network
PMR209MB5470M047R03
Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1R/1C 85°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
No
PPAP
No
Capacitance Value
0.047uF
Capacitance Tolerance
20%
Voltage
630VDC|250VAC
Resistance Value (Ohm)
47
Resistance Tolerance
30%
Dielectric
Paper
Number of Elements
1R/1C
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
15.2
Size (mm)
18.5 X 7.3 X 13
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Lead Diameter (mm)
0.8
Product Length (mm)
18.5(Max)
Product Depth (mm)
7.3(Max)
Product Height (mm)
13(Max)
Mounting
Through Hole

