AC to DC Power Supplies
PMR-4V320WCAA
AC/DC Power Supply Single-OUT 4.2V 60A 320W 10-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
4.2
Output Current (A)
60
Output Power (W)
320
Minimum AC Input Voltage (V)
88
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
3
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
83.5(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
760
Mounting
Panel
Package Height
30
Package Width
115
Package Length
215
PCB changed
10
Pin Count
10

