Arrow Electronic Components Online
PMO4530PN47UQ|MALLORY|simage
PMO4530PN47UQ|MALLORY|limage
Microphones

PMO-4530PN-47UQ

Mic 2200Ohm -47±3dB Round Pin

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.10.80.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Range (Hz)
    20 to 16000
  • Sensitivity (dB)
    -47±3
  • Minimum S/N Ratio (dB)
    58
  • Maximum Impedance (Ohm)
    2200
  • Maximum Current Consumption (mA)
    0.5
  • Minimum Operating Supply Voltage
    1V
  • Maximum Operating Supply Voltage
    10V
  • Shape
    Round
  • Termination Method
    Pin
  • Product Diameter (mm)
    4.5
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources