Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.10.80.30
Automotive
Unknown
PPAP
Unknown
Frequency Range (Hz)
50 to 12000
Sensitivity (dB)
-42±2
Minimum Signal to Noise Ratio (dB)
58
Maximum Impedance (Ohm)
2200
Maximum Current Consumption (mA)
0.5
Minimum Operating Supply Voltage
1VDC
Maximum Operating Supply Voltage
10VDC
Shape
Round
Termination Method
Pin
Product Weight (g)
0.1
Product Diameter (mm)
4
Product Height (mm)
1.5
Order Quantity

