Arrow Electronic Components Online
PMN120ENEX|NEXPERIA|simage
PMN120ENEX|NEXPERIA|limage
MOSFETs

PMN120ENEX

Trans MOSFET N-CH 60V 2.4A 6-Pin TSOP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current (A)
    2.4
  • Maximum Drain-Source Resistance (mOhm)
    123@10V
  • Typical Gate Charge @ Vgs (nC)
    5.9@10V
  • Typical Gate Charge @ 10V (nC)
    5.9
  • Typical Input Capacitance @ Vds (pF)
    275@30V
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources