Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
75
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1@0.05A
Peak Reverse Current (uA)
0.025@20V
Maximum Power Dissipation (mW)
500
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Tape and Reel
Diameter
1.6(Max)
Mounting
Surface Mount
Package Length
3.7(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2
Lead Shape
No Lead
Order Quantity

