Power Management Development Boards and Kits
PMLKBOOSTEVM
LM5122/TPS55340 DC to DC Controller/DC to DC Converter and Switching Regulator Chip 24V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller/DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
24(Typ)
Output Current (mA)
1900/2000
Input Voltage Range
5VDC to 12VDC/9VDC to 20VDC
Supported Device
LM5122/TPS55340
We don't have prices now, please check later.
Order Quantity

