Arrow Electronic Components Online
PML50YFVW|VCC|simage
PML50YFVW|VCC|limage
Reduced Price
Panel Mount Indicators

PML50YFVW

Panel Mount Indicator Round 0.68" LED FV Wire Yellow

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Intensity
    2020mcd
  • Indicator Technology
    LED
  • Maximum Forward Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Lens Appearance
    Colorless Diffused
  • Supplier Color
    Yellow
  • Wire Lead Size (AWG)
    24
  • IP Rating
    IP67
  • Housing Color
    White
  • Housing Material
    Polycarbonate
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    4.01
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources