AC to DC Power Supplies
PMH-24V200WCBA
AC/DC Power Supply Single-OUT 24V 8.33A 200W 7-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
8.33
Output Power (W)
200
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
4500VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
2.2
Input Frequency (Hz)
47 to 63
Efficiency (%)
91.5(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
610
Mounting
Panel
Package Height
38 mm
Package Width
97 mm
Package Length
190 mm
PCB changed
7
Pin Count
7

