Arrow Electronic Components Online
PMFA120T|EBMPAPST|simage
PMFA120T|EBMPAPST|limage
Thermal Management Accessories

PMFA120T

Thrml Mgmt Access Fan Filter Assembly 119mm Pack

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Assembly
  • Fits Fan Size (mm)
    119
  • Packaging
    Pack
  • Product Length (mm)
    126
  • Product Depth (mm)
    13.5
  • Product Height (mm)
    126

Documentation and Resources

Datasheets
Design resources