Arrow Electronic Components Online
PMEG60T10ELPX|NEXPERIA|simage
PMEG60T10ELPX|NEXPERIA|limage
Rectifiers

PMEG60T10ELPX

Diode Schottky 1.4A 2-Pin CFP5 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    60
  • Configuration
    Single
  • Maximum Continuous Forward Current (A)
    1.4
  • Peak Non-Repetitive Forward Surge Current (A)
    35
  • Maximum Forward Voltage (V)
    0.59@1A
  • Peak Reverse Current (uA)
    0.8
  • Maximum Diode Capacitance (pF)
    280(Typ)
  • Maximum Power Dissipation (mW)
    1200
  • Peak Reverse Recovery Time (ns)
    9(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Width
    2.7(Max)
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    CFP5
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources