Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
60
Configuration
Single
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
10
Maximum Forward Voltage (V)
0.66
Peak Reverse Current (uA)
50
Maximum Diode Capacitance (pF)
68
Maximum Power Dissipation (mW)
830
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.7
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SC-90
Pin Count
2
Lead Shape
Flat
Family/Series
PMEG6010CEJ
ALIAS
9346 647 93115
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

