Arrow Electronic Components Online
PMEG45U10EPDZ|NXP|simage
PMEG45U10EPDZ|NXP|limage
Rectifiers

PMEG45U10EPDZ

Diode Schottky 14A 3-Pin(2+Tab) CFP15 T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    14
  • Peak Non-Repetitive Forward Surge Current (A)
    180
  • Maximum Forward Voltage (V)
    0.49@10A
  • Peak Reverse Current (uA)
    600
  • Maximum Power Dissipation (mW)
    3000
  • Peak Reverse Recovery Time (ns)
    34(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    5.8
  • Package Length
    4.3
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    CFP15
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources