You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Maximum Continuous Forward Current (A)
2
Peak Non-Repetitive Forward Surge Current (A)
9
Maximum Forward Voltage (V)
0.62
Peak Reverse Current (uA)
1000
Maximum Junction Ambient Thermal Resistance
350K/W
Maximum Diode Capacitance (pF)
72
Maximum Power Dissipation (mW)
830
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.7
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SC-90
Pin Count
2
Lead Shape
Flat
Family/Series
PMEG3020EJ
ALIAS
PMEG3020EJ,115, PMEG3020EJT, 934058652115, PMEG3020EJ T/R, 934058652115
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

