Arrow Electronic Components Online
PMEG3015EV115|NEXPERIA|simage
PMEG3015EV115|NEXPERIA|limage
Rectifiers

PMEG3015EV,115

Diode Schottky 1.5A 6-Pin SOT-666 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single Dual Anode Quad Cathode
  • Maximum Continuous Forward Current (A)
    1.5
  • Peak Non-Repetitive Forward Surge Current (A)
    9.5
  • Maximum Forward Voltage (V)
    0.55
  • Peak Reverse Current (uA)
    1000
  • Maximum Power Dissipation (mW)
    580
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-666
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources