Arrow Electronic Components Online
PMEG3002AELD315|NEXPERIA|simage
PMEG3002AELD315|NEXPERIA|limage
Rectifiers

PMEG3002AELD,315

Diode Schottky 0.2A 2-Pin DFN-D T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    3
  • Maximum Forward Voltage (V)
    0.48
  • Peak Reverse Current (uA)
    50
  • Maximum Diode Capacitance (pF)
    25
  • Maximum Power Dissipation (mW)
    1000
  • Peak Reverse Recovery Time (ns)
    6(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-D
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources