Arrow Electronic Components Online
PME295RB4220MR04|KEMET|simage
PME295RB4220MR04|KEMET|limage
Capacitor Film

PME295RB4220MR04

Cap Film Suppression Y1 0.0022uF 1500VDC/440VAC Paper 20%( 18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 115°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.0022uF
  • Tolerance
    20%
  • Voltage
    440VAC|1500VDC
  • Dielectric
    Paper
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    Y1
  • Size (mm)
    18 X 6.5 X 12.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    6.5(Max)
  • Product Height (mm)
    12.5(Max)
  • Product Weight (g)
    2.3
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4

Documentation and Resources

Datasheets
Design resources