Arrow Electronic Components Online
PME278RA4100MR30|KEMET|originalImage
PME278RA4100MR30|KEMET|limage
Capacitor Film

PME278RA4100MR30

Cap Film Suppression X1 0.001uF 1000VDC/440VAC Paper 20%( 13.5 X 3.9 X 7.5mm) Radial Plastic Rectangular Can 10.2mm 110°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.001uF
  • Tolerance
    20%
  • Voltage
    440VAC|1000VDC
  • Dielectric
    Paper
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.2
  • Suppression Class
    X1
  • Size (mm)
    13.5 X 3.9 X 7.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    13.5(Max)
  • Product Depth (mm)
    3.9(Max)
  • Product Height (mm)
    7.5(Max)
  • Product Weight (g)
    0.7
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    30

Documentation and Resources

Datasheets
Design resources