Arrow Electronic Components Online
PME271Y533MR19T0|KEMET|simage
PME271Y533MR19T0|KEMET|limage
Capacitor Film

PME271Y533MR19T0

Cap Film Suppression Y2 0.033uF 1000VDC/250VAC Paper 20%( 24 X 7.6 X 14mm) Radial Plastic Rectangular Can 20.3mm 100°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.033uF
  • Tolerance
    20%
  • Voltage
    250VAC|1000VDC
  • Dielectric
    Paper
  • Special Features
    Self Healing|EMI Suppression
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    20.3
  • Suppression Class
    Y2
  • Size (mm)
    24 X 7.6 X 14
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    24(Max)
  • Product Depth (mm)
    7.6(Max)
  • Product Height (mm)
    14(Max)
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources