Arrow Electronic Components Online
PME271MD6100MR30|KEMET|simage
PME271MD6100MR30|KEMET|limage
Capacitor Film

PME271MD6100MR30

Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 27 X 8 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    20%
  • Voltage
    630VDC|275VAC
  • Dielectric
    Paper
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    27 X 8 X 17
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    27(Max)
  • Product Depth (mm)
    8(Max)
  • Product Height (mm)
    17(Max)
  • Product Weight (g)
    5.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30

Documentation and Resources

Datasheets
Design resources