Arrow Electronic Components Online
PME261JC6100KR04|KEMET|simage
PME261JC6100KR04|KEMET|limage
Capacitor Film

PME261JC6100KR04

Cap Film 0.1uF 1000V Paper 10%( 24 X 11.3 X 16.5mm) Radial Plastic Rectangular Can 20.3mm 100°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    1000VDC|500VAC
  • Dielectric
    Paper
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    20.3
  • Size (mm)
    24 X 11.3 X 16.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    24
  • Product Depth (mm)
    11.3
  • Product Height (mm)
    16.5
  • Product Weight (g)
    7
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources