Capacitor Film
PME261JB5220KR30
Cap Film 0.022uF 1000V Paper 10%( 18.5 X 7.3 X 13mm) Radial Plastic Rectangular Can 15.2mm 100°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.022uF
Tolerance
10%
Voltage
500VAC|1000VDC
Dielectric
Paper
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15.2
Size (mm)
18.5 X 7.3 X 13
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Product Length (mm)
18.5
Product Depth (mm)
7.3
Product Height (mm)
13
Product Weight (g)
3
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5

