Arrow Electronic Components Online
PMDXB600UNEZ|NEXPERIA|simage
PMDXB600UNEZ|NEXPERIA|limage
MOSFETs

PMDXB600UNEZ

Trans MOSFET N-CH 20V 0.6A 6-Pin DFN-B EP T/R

Nexperia
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Gate Threshold Voltage (V)
    0.95
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.6
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    620@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.4@4.5V
  • Typical Gate to Drain Charge (nC)
    0.1
  • Typical Gate to Source Charge (nC)
    0.1
  • Typical Input Capacitance @ Vds (pF)
    21.3@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    4.2@10V
  • Minimum Gate Threshold Voltage (V)
    0.45
  • Typical Output Capacitance (pF)
    5.4
  • Maximum Power Dissipation (mW)
    380
  • Typical Fall Time (ns)
    51
  • Typical Rise Time (ns)
    9.2
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    5.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2210@1.2V, 1125@1.5V, 845@1.8V, 620@2.5V, 470@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.38
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    2.5
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    475
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    1.6
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    0.7
  • Maximum Positive Gate-Source Voltage (V)
    8
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.6
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    1
  • Package Length
    1.1
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-B EP
  • Pin Count
    6
  • Lead Shape
    No Lead
  • Family/Series
    PMDXB600UNE
  • ALIAS
    PMDXB600UNEZ, 934067655147, 934067655147
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources