Arrow Electronic Components Online
PMDXB600UNELZ|NEXPERIA|simage
PMDXB600UNELZ|NEXPERIA|limage
MOSFETs

PMDXB600UNELZ

Trans MOSFET N-CH 20V 0.6A 6-Pin DFN-B EP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Gate Threshold Voltage (V)
    0.95
  • Maximum Continuous Drain Current (A)
    0.6
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    620@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.4@4.5V
  • Typical Input Capacitance @ Vds (pF)
    21.3@10V
  • Maximum Power Dissipation (mW)
    380
  • Typical Fall Time (ns)
    51
  • Typical Rise Time (ns)
    9.2
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    5.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    1
  • Package Length
    1.1
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-B EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources