Arrow Electronic Components Online
PMDT290UCEH|NEXPERIA|simage
PMDT290UCEH|NEXPERIA|limage
MOSFETs

PMDT290UCEH

Trans MOSFET N/P-CH 20V 0.8A/0.55A 6-Pin SOT-666 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Gate Threshold Voltage (V)
    0.95@N Channel|1.3@P Channel
  • Maximum Continuous Drain Current (A)
    0.8@N Channel|0.55@P Channel
  • Maximum Gate-Source Leakage Current (nA)
    2000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    380@4.5V@N Channel|850@4.5V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    0.45@4.5V@N Channel|0.76@4.5V@P Channel
  • Typical Input Capacitance @ Vds (pF)
    55@10V@N Channel|58@10V@P Channel
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    31@N Channel|72@P Channel
  • Typical Rise Time (ns)
    4@N Channel|30@P Channel
  • Typical Turn-Off Delay Time (ns)
    86@N Channel|80@P Channel
  • Typical Turn-On Delay Time (ns)
    6@N Channel|18@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-666
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources