Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.10.20.55
Automotive
No
PPAP
No
Marker Type
Pre-Marked
Marker Color
White
Material
Polyester
Legend
4
Legend Color
Black
Packaging
Roll
Product Length (mm)
2400
Product Depth (mm)
5.59
Mounting
Adhesive
Order Quantity

