Arrow Electronic Components Online
PMCM4402UPEZ|NEXPERIA|simage
PMCM4402UPEZ|NEXPERIA|limage
MOSFETs

PMCM4402UPEZ

Trans MOSFET P-CH 20V 3.3A 4-Pin WLCSP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Gate Threshold Voltage (V)
    0.9
  • Maximum Continuous Drain Current (A)
    3.3
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    80@4.5V
  • Typical Gate Charge @ Vgs (nC)
    6.2@4.5V
  • Typical Input Capacitance @ Vds (pF)
    450@10V
  • Maximum Power Dissipation (mW)
    1300
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    17
  • Typical Turn-Off Delay Time (ns)
    26
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.15
  • Package Width
    0.78
  • Package Length
    0.78
  • PCB changed
    4
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources