AC to DC Power Supplies
PMC-24V150W1BA
AC/DC Power Supply Single-OUT 24V 6.25A 150W 7-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
6.25
Output Power (W)
150
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
125
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
1.7
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
89(Min)
Configurable
No
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
540
Mounting
Panel
Package Height
38
Package Width
97
Package Length
178
PCB changed
7
Pin Count
7
We don't have prices now, please check later.
Order Quantity

