AC to DC Power Supplies
PMC-12V050W1AA
AC/DC Power Supply Single-OUT 12V 50W 7-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Power (W)
50
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
125
Maximum DC Input Voltage (V)
375
Configurable
No
Power Indicator
No
Medical
No
Packaging
Carton
Mounting
Panel
Package Height
38 mm
Package Width
97 mm
Package Length
158 mm
PCB changed
7
Pin Count
7

