Arrow Electronic Components Online
PMBT2222AMYL|NEXPERIA|simage
PMBT2222AMYL|NEXPERIA|limage
GP BJT

PMBT2222AMYL

Trans GP BJT NPN 40V 0.6A 250mW 3-Pin DFN T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    75
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    150
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@15mA@150mA|2@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@15mA@150mA|1@50mA@500mA
  • Maximum DC Collector Current (A)
    0.6
  • Maximum Collector Cut-Off Current (nA)
    10
  • Minimum DC Current Gain
    40@500mA@10V|50@150mA@1V|100@150mA@10V|75@10mA@10V|35@100uA@10V|50@1mA@10V
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    1.02(Max)
  • Package Length
    0.62(Max)
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources