Reduced Price
AC to DC Power Supplies
PMB-24V35W1AA
AC/DC Power Supply Single-OUT 24V 1.46A 35W 5-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.46
Output Power (W)
35
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
0.75
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
85(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
220
Mounting
Panel
Package Height
30.6
Package Width
91
Package Length
94.3
PCB changed
5
Pin Count
5

